The Comchip 5KP120A-G is a unidirectional Zener diode with a minimum breakdown voltage of 133V and a peak pulse power of 5kW. It operates over a temperature range of -55°C to 150°C and is available in a tape and reel packaging with 250 units per package. This diode is RoHS compliant and features an axial termination style. It is designed for use in transient voltage suppression applications.
Comchip 5KP120A-G technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.91A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP120A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.