The Comchip 5KP150CA-G is a single bidirectional zener diode with a minimum breakdown voltage of 167V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a 1-pin axial package, suitable for through-hole mounting. It is RoHS compliant and available in tape and reel packaging.
Comchip 5KP150CA-G technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.58A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP150CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.