The Comchip 5KP180A-G is a unidirectional Zener diode with a breakdown voltage of 180V and a peak pulse current of 17.15A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in an axial configuration for through hole mounting and is available in quantities of 250 per reel. It is RoHS compliant and suitable for use in applications requiring transient voltage suppression.
Comchip 5KP180A-G technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.15A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP180A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.