The Comchip 5KP26A-G is a unidirectional transient voltage suppressor diode with a maximum power dissipation of 5kW. It is available in a radial package with axial termination, suitable for through-hole mounting. The device is RoHS compliant and has a reverse standoff voltage of 26V. It is available in a package quantity of 250, packaged on a tape and reel. The 5KP-G series is a line of transient voltage suppressor diodes from Comchip.
Comchip 5KP26A-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP26A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.