The 5KP26CA-G is a transient voltage suppressor with a reverse standoff voltage of 26V and a maximum power dissipation of 5kW. It is a bidirectional device with an axial termination and a through hole mount. The component is packaged in a radial package and is available in quantities of 250. It is RoHS compliant and suitable for use in high-power applications.
Comchip 5KP26CA-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP26CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.