The Comchip 5KP28A-G is a 1-channel unidirectional transient voltage suppressor diode with a reverse standoff voltage of 28V. It features a maximum power dissipation of 5kW and is packaged in a through-hole axial configuration. The device is RoHS compliant and available in quantities of 250 per reel. Operating temperature range is not specified, but it is suitable for use in applications requiring transient voltage protection.
Comchip 5KP28A-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | 5KP-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP28A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.