The 5KP36CA-G is a bidirectional transient voltage suppressor with a maximum power dissipation of 5kW. It is available in a radial package with axial termination, suitable for through hole mounting. The device is RoHS compliant and features a reverse standoff voltage of 36V. It is part of the 5KP-G series and is packaged in quantities of 250 per reel.
Comchip 5KP36CA-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 5KP-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP36CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.