Comchip 5KP45CA-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | 5KP45 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP45CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.