The 5KP48A-G is a unidirectional transient voltage suppressor with a reverse standoff voltage of 48V. It is available in a radial package with axial termination, suitable for through hole mounting. This device is compliant with RoHS regulations and is available in quantities of 250 per reel. The 5KP48A-G is designed to withstand a maximum power dissipation of 5kW.
Comchip 5KP48A-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5KP-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP48A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.