The 5KP8.5A-G is a unidirectional transient voltage suppressor diode with a reverse standoff voltage of 8.5V and a maximum power dissipation of 5kW. It is packaged in a radial case with an axial termination and is available in quantities of 250 per reel. The device is RoHS compliant and suitable for through-hole mounting. It is designed for use in applications where high power surge protection is required, and is suitable for use in a variety of industrial and commercial environments.
Comchip 5KP8.5A-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | 5KP8.5 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP8.5A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.