The 5KP9.0A-G transient voltage suppressor from Comchip is a unidirectional device with a reverse standoff voltage of 9V and a maximum power dissipation of 5kW. It is available in a through hole axial package and is RoHS compliant. The device is suitable for use in a variety of applications where high power surge protection is required. Operating temperature range is not specified. The device is available in a package quantity of 250 units per reel.
Comchip 5KP9.0A-G technical specifications.
| Package/Case | R |
| Max Power Dissipation | 5kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | 5KP9.0 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP9.0A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.