Comchip 6A01B-G technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip 6A01B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.