
General purpose rectifier diode, 6A average rectified current, 400V maximum reverse voltage. Features through-hole mounting in a P package. This component is RoHS compliant and supplied in tape and reel packaging with 250 units per package.
Comchip 6A04-G technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip 6A04-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
