Comchip 6A4-G technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip 6A4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.