Comchip ABS10-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip ABS10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.