The ACDBA240-HF is a single-element rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and is packaged in the DO-214AC JEDEC package. The diode element is made of silicon and has a maximum reverse voltage rating of 40 volts. The ACDBA240-HF is a general-purpose rectifier diode suitable for a variety of applications.
Comchip ACDBA240-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACDBA240-HF to view detailed technical specifications.
No datasheet is available for this part.