Schottky rectifier diode with a maximum repetitive peak reverse voltage of 40V and a forward current of 3A. Features a SILICON diode element and operates across a temperature range of -55°C to 125°C. Housed in a DO-214AC package with dual terminals.
Comchip ACDBA340-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACDBA340-HF to view detailed technical specifications.
No datasheet is available for this part.