General purpose rectifier diode featuring a 100V maximum repetitive peak reverse voltage. This silicon diode offers a 1A forward current rating and operates across a wide temperature range from -55°C to 150°C. Designed with two terminals and a single diode element, it is housed in a SOD123H package.
Comchip ACDBMT1100-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACDBMT1100-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.