Bidirectional transient voltage suppressor diode with 180W peak reverse power dissipation. Features a 3.3V repetitive peak reverse voltage and a breakdown voltage range of 3.6V to 4.6V. This single-element silicon device operates from -40°C to 125°C and has two bottom terminals.
Comchip ACPDQC3V3T-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.6 |
| Non-rep Peak Rev Power Dis-Max | 180 |
| Breakdown Voltage-Max | 4.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACPDQC3V3T-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.