The Comchip ACPDQC5V0CSP-HF is a silicon bidirectional TVS diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a breakdown voltage range of 6 to 10 volts and a non-repetitive peak reverse power dissipation of 63 milliwatts. The diode is mounted on the bottom and has a terminal position of bottom. It is a single-element device with a diode type of transient voltage suppressor diode and a diode element material of silicon.
Comchip ACPDQC5V0CSP-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 63 |
| Breakdown Voltage-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ACPDQC5V0CSP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.