Bidirectional Transient Voltage Suppressor Diode, 5000W peak reverse power dissipation, featuring a 36V repetitive peak reverse voltage and a minimum breakdown voltage of 40V. This silicon diode offers a maximum breakdown voltage of 44.2V and a maximum power dissipation of 6.5W. Designed with a single element and two terminals in a DO-214AB (SMC) package, it operates across a wide temperature range from -55°C to 150°C.
Comchip ATV50C360JB-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ATV50C360JB-HF to view detailed technical specifications.
No datasheet is available for this part.