
Bidirectional transient voltage suppressor diode, 5000W peak reverse power dissipation, featuring a 400V repetitive peak reverse voltage and a breakdown voltage range of 447V to 494V. This silicon diode offers a maximum power dissipation of 6.5W and operates across a temperature range of -55°C to 150°C. Housed in a DO-214AB (SMC) package with 2 terminals, this single-element device provides robust protection.
Comchip ATV50C401JB-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 447 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 494 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ATV50C401JB-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.