The ATV50C700JB-HF is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a silicon diode element and a DO-214AB package code. The device has a maximum reverse voltage of 70V and a maximum non-repetitive peak reverse power dissipation of 5000W. It can withstand a maximum power dissipation of 6.5W and has a minimum operating temperature of -55°C.
Comchip ATV50C700JB-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 86 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip ATV50C700JB-HF to view detailed technical specifications.
No datasheet is available for this part.