Comchip B05S-HF technical specifications.
| Average Rectified Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip B05S-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.