Comchip CDA4S14-G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-4 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDA4S14-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.