Comchip CDA5Q24-G technical specifications.
| Capacitance | 5pF |
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDA5Q24 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDA5Q24-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.