
The CDA6N08-G is a 6-channel transient voltage suppressor diode from Comchip. It has a capacitance of 5pF and is packaged in a surface mount SOIC package. The diode operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. It is RoHS compliant and suitable for use in surface mount applications.
Comchip CDA6N08-G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDA6N08-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
