Comchip CDBA1100-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA1100-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
