
Schottky rectifier diode, 1A average rectified current, 40V reverse voltage. Features 1A output current, 30A surge current capability, and a maximum reverse leakage of 500µA. Packaged in a DO-214AC surface mount case, this lead-free and RoHS compliant component operates from -65°C to 125°C. Supplied on tape and reel with a package quantity of 5000.
Comchip CDBA140-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA140-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.