
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers an average rectified current of 1A and a maximum DC reverse voltage of 40V. Designed for efficient rectification, it is supplied in a 5000-piece cut tape package and is RoHS compliant.
Comchip CDBA140-HF technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA140-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
