Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers an average rectified current of 1.4A and a maximum DC reverse voltage of 40V. It boasts a high surge current capability of 30A and is housed in a DO-214AC package. The component is RoHS compliant and supplied in cut tape packaging.
Comchip CDBA140SL-HF technical specifications.
| Average Rectified Current | 1.4A |
| Package/Case | DO-214AC |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA140SL-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.