Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers an average rectified current of 1A and a maximum reverse voltage (DC) of 60V. It boasts a low maximum reverse leakage current of 500µA and a high maximum surge current capability of 30A. Packaged in a DO-214AC case, this RoHS compliant component is supplied on tape and reel.
Comchip CDBA160-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA160-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.