
Surface mount rectifier diode, Schottky type, designed for single-phase, single-element applications. Features a 2A average rectified current and a maximum DC reverse voltage of 200V. Packaged in a DO-214AC (SMA) 2-pin configuration, this silicon component is supplied in cut tape with a package quantity of 5000 units. RoHS compliant for environmental considerations.
Comchip CDBA2200-HF technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA2200-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
