Surface mount rectifier diode, Schottky, 1 element, 2A average rectified current, 40V maximum reverse voltage (DC). Designed for general-purpose rectification, this component features a low forward voltage drop characteristic of Schottky technology. Packaged in cut tape for automated assembly, with 5000 units per package. RoHS compliant for environmental responsibility.
Comchip CDBA240LL-HF technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA240LL-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.