Comchip CDBA240SLR-HF technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA240SLR-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.