
The CDBA260-G is a general purpose rectifier diode with a maximum reverse voltage of 60V and average rectified current of 2A. It features a low maximum reverse leakage current of 500uA and is packaged in a DO-214AC surface mount package. The diode is RoHS compliant and available in tape and reel packaging. Operating temperatures range from -55°C to 150°C.
Comchip CDBA260-G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA260-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.