
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 100V repetitive reverse voltage. Surface mount component with a maximum forward surge current of 100A. Operates across a wide temperature range from -50°C to 150°C. Includes 250pF capacitance and 500uA maximum reverse current. RoHS compliant and supplied in cut tape packaging.
Comchip CDBA3100-HF technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Forward Current | 3A |
| Height | 2.5mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA3100-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
