
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers an average rectified current of 3A and a maximum reverse voltage (DC) of 40V. It boasts a maximum surge current capability of 80A and a low maximum reverse leakage current of 500µA. Packaged in a DO-214AC case, it is supplied on tape and reel, with 5000 units per package, and is RoHS compliant.
Comchip CDBA340-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA340-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
