
Surface mount rectifier diode featuring Schottky barrier technology. Delivers 3A average rectified current with a 40V maximum reverse voltage. Designed for high surge capability, handling up to 80A. Packaged in a DO-214AC case for efficient surface mounting, supplied on tape and reel. RoHS compliant for environmental responsibility.
Comchip CDBA340-HF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA340-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
