
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers a 3A average rectified current and a 40V repetitive reverse voltage. It boasts a maximum forward surge current of 80A and a maximum reverse current of 500µA. Packaged in a DO-214AC case, this RoHS compliant component is supplied on tape and reel.
Comchip CDBA340L-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Current Rating | 80A |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA340L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
