
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and a 40V maximum reverse voltage (DC). This single-phase, single-element device is designed for surface mounting within a DO-214AC (SMA) package. Supplied in cut tape with a package quantity of 5000 units, it is RoHS compliant.
Comchip CDBA340L-HF technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA340L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
