Schottky rectifier diode, 3A forward current, 60V repetitive peak reverse voltage. Features a single silicon diode element with a maximum operating temperature of 150°C and a minimum of -50°C. Packaged in a DO-214AC JEDEC code, this component has two terminals in a dual configuration.
Comchip CDBA360-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CDBA360-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.