Surface mount rectifier diode, Schottky type, 1 phase, 1 element, rated for 5A average rectified current and 100V maximum reverse voltage (DC). This silicon component features a DO-214AC (SMA) package with 2 pins and is supplied in cut tape packaging. RoHS compliant for environmental responsibility.
Comchip CDBA5100-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA5100-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.