
Schottky rectifier diode for single-phase applications. Features a 5A average rectified current and a maximum DC reverse voltage of 150V. This silicon component is housed in a DO-214AC (SMA) package with two pins, designed for surface mounting. Supplied on tape and reel, with 5000 units per package, and is RoHS compliant.
Comchip CDBA5150-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA5150-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
