Surface mount rectifier diode, 5A average rectified current, 200V maximum reverse voltage. Schottky barrier technology for efficient rectification. Single-phase, single-element design in a DO-214AC (SMA) package. Supplied on tape and reel, 5000 units per package, RoHS compliant.
Comchip CDBA5200-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA5200-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.