
Surface mount rectifier diode, 5A average rectified current, 40V maximum reverse voltage. This single-phase, single-element Schottky rectifier features silicon construction and is packaged in a DO-214AC (SMA) footprint with 2 pins. Designed for tape and reel packaging, this RoHS compliant component is suitable for general-purpose rectification applications.
Comchip CDBA540-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBA540-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
