Comchip CDBB120-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBB120-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.