The CDBB180-G is a general purpose rectifier diode with an average rectified current of 1A and a maximum reverse voltage of 80V. It features a maximum reverse leakage current of 500uA and a maximum surge current of 30A. The diode is packaged in a DO-214AA surface mount package and is available in quantities of 3000 per reel. The CDBB180-G is compliant with RoHS regulations and is suitable for use in a variety of applications.
Comchip CDBB180-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBB180-G to view detailed technical specifications.
No datasheet is available for this part.