Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers an average rectified current of 2A and a maximum reverse voltage (DC) of 100V. It boasts a maximum surge current capability of 50A and a low maximum reverse leakage current of 500µA. Packaged in a DO-214AA case, this RoHS compliant component is supplied on tape and reel.
Comchip CDBB2100-G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBB2100-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.