Schottky rectifier diode, 2A forward current, 40V repetitive peak reverse voltage. Features a single silicon diode element with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. This 2-terminal component utilizes a DO-214AA JEDEC package.
Comchip CDBB240-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CDBB240-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.